
PKM4613ANHPISP | |
|---|---|
DigiKey Part Number | 2166-PKM4613ANHPISP-ND |
Manufacturer | |
Manufacturer Product Number | PKM4613ANHPISP |
Description | DC DC CONVERTER 11.6V 580W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 11.6V 50A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 580 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.4% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.45" H (57.9mm x 36.8mm x 11.4mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,41000 € | 77,41 € |
| 5 | 74,52600 € | 372,63 € |
| 20 | 72,12300 € | 1 442,46 € |
| 40 | 70,94825 € | 2 837,93 € |
| 60 | 70,26900 € | 4 216,14 € |
| 100 | 69,42260 € | 6 942,26 € |
| Unit Price without VAT: | 77,41000 € |
|---|---|
| Unit Price with VAT: | 92,89200 € |

