Image for PIM4206SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM4206SD

DigiKey Part Number
2166-PIM4206SD-ND
Manufacturer
Manufacturer Product Number
PIM4206SD
Description
DC DC CONVERTER
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5.12A 36V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.12A
Applications
ITE (Commercial)
Features
I2C Interface, PMBus™
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
99.50%
Mounting Type
Surface Mount
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.28" H (33.0mm x 22.9mm x 7.0mm)
Supplier Device Package
Sixteenth Brick
Control Features
-
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.