Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4671010/001

DigiKey Part Number
2166-BMR4671010/001TR-ND - Tape & Reel (TR)
2166-BMR4671010/001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMR4671010/001
Description
DC DC CONVERTER 0.6-1.8V 216W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
120A
Power (Watts)
216 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote Sense
Operating Temperature
-45°C ~ 125°C (With Derating)
Efficiency
93.2%
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Size / Dimension
2.00" L x 0.75" W x 0.43" H (50.8mm x 19.1mm x 10.8mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
164,84000 €64,84 €
562,42600 €312,13 €
1061,41100 €614,11 €
2560,09400 €1 502,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6558,74846 €3 818,65 €
13057,78962 €7 512,65 €
Manufacturers Standard Package
Unit Price without VAT:64,84000 €
Unit Price with VAT:77,80800 €