
BMR4630008/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4630008/001TR-ND - Tape & Reel (TR) 2166-BMR4630008/001CT-ND - Cut Tape (CT) 2166-BMR4630008/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4630008/001 |
Description | DC DC CONVERTER 0.6-3.3V 83W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 25A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4630008/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 83 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.2% | |
Mounting Type | Through Hole | |
Package / Case | 15-DIP Module | |
Size / Dimension | 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,85000 € | 20,85 € |
| 5 | 20,07400 € | 100,37 € |
| 10 | 19,74900 € | 197,49 € |
| 25 | 19,32600 € | 483,15 € |
| 50 | 19,01180 € | 950,59 € |
| 100 | 18,70230 € | 1 870,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,39750 € | 3 679,50 € |
| 400 | 18,09718 € | 7 238,87 € |
| Unit Price without VAT: | 20,85000 € |
|---|---|
| Unit Price with VAT: | 25,02000 € |

