
SLY 3 082 49 G | |
|---|---|
DigiKey Part Number | 5496-SLY308249G-ND |
Manufacturer | |
Manufacturer Product Number | SLY 3 082 49 G |
Description | 0.5 MM, ANGLED |
Customer Reference | |
Detailed Description | Connector Header Through Hole 49 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.323" (8.20mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 100VDC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,80333 € | 14,41 € |
| Unit Price without VAT: | 4,80333 € |
|---|---|
| Unit Price with VAT: | 5,76400 € |

