
SLV W 8 092 10 Z | |
|---|---|
DigiKey Part Number | 5496-SLVW809210Z-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 8 092 10 Z |
Description | TWO ROWS, 0.4 MM; PITCH 1. |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.579" (14.700mm) |
Manufacturer Fischer Elektronik | Length - Post (Mating) 0.118" (3.000mm) |
Series | Length - Tail 0.098" (2.500mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Tin |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 157.5µin (4.00µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 0,93455 € | 10,28 € |
| Unit Price without VAT: | 0,93455 € |
|---|---|
| Unit Price with VAT: | 1,12146 € |

