
SL 14 235 8 G | |
|---|---|
DigiKey Part Number | 5496-SL142358G-ND |
Manufacturer | |
Manufacturer Product Number | SL 14 235 8 G |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.488" (37.795mm) |
Manufacturer Fischer Elektronik | Length - Post (Mating) 0.433" (11.000mm) |
Series | Length - Tail 0.130" (3.300mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 7.87µin (0.200µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1,71667 € | 10,30 € |
| Unit Price without VAT: | 1,71667 € |
|---|---|
| Unit Price with VAT: | 2,06000 € |

