
SL 13 071 4 Z | |
|---|---|
DigiKey Part Number | 5496-SL130714Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 13 071 4 Z |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.845" (21.463mm) |
Manufacturer Fischer Elektronik | Length - Post (Mating) 0.433" (11.000mm) |
Series | Length - Tail 0.130" (3.300mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 4 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 157.5µin (4.00µm) |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 0,26359 € | 10,28 € |
| Unit Price without VAT: | 0,26359 € |
|---|---|
| Unit Price with VAT: | 0,31631 € |

