
SK 497 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK497150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 497 150 SA |
Description | Aluminium Cooling aggregates SK |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1381W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 6.496" (165.00mm) | |
Diameter | - | |
Fin Height | 2.402" (61.00mm) | |
Power Dissipation @ Temperature Rise | 1381W | |
Thermal Resistance @ Forced Air Flow | 0.08°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,21000 € | 94,21 € |
| Unit Price without VAT: | 94,21000 € |
|---|---|
| Unit Price with VAT: | 113,05200 € |


