
SK 34 100 ME CB SOT 32 | |
|---|---|
DigiKey Part Number | 5496-SK34100MECBSOT32-ND |
Manufacturer | |
Manufacturer Product Number | SK 34 100 ME CB SOT 32 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum 86.78W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 4.921" (125.00mm) | |
Fin Height | 2.559" 65.00mm) | |
Power Dissipation @ Temperature Rise | 86.78W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.34°C/W | |
Thermal Resistance @ Natural | 1.21°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 17,98800 € |

