
MK 202 22 G | |
|---|---|
DigiKey Part Number | 5496-MK20222G-ND |
Manufacturer | |
Manufacturer Product Number | MK 202 22 G |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 22 Position Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Gold |
Contact Type Forked | Contact Finish Thickness 7.87µin (0.20µm) |
Number of Positions 22 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,12500 € | 16,25 € |
| Unit Price without VAT: | 8,12500 € |
|---|---|
| Unit Price with VAT: | 9,75000 € |

