
MK 06 24 Z | |
|---|---|
DigiKey Part Number | 5496-MK0624Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 06 24 Z |
Description | for 0.5 mm |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.244" (6.20mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Voltage Rating 60VDC |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,20667 € | 12,62 € |
| Unit Price without VAT: | 4,20667 € |
|---|---|
| Unit Price with VAT: | 5,04800 € |

