
MK 02 24 G | |
|---|---|
DigiKey Part Number | 5496-MK0224G-ND |
Manufacturer | |
Manufacturer Product Number | MK 02 24 G |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 24 Position Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 7.87µin (0.20µm) |
Contact Type Forked | Color Black |
Number of Positions 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,20000 € | 16,40 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,84000 € |


