Heat Sink Aluminum 2.22W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK BGA 15 x 15 x 10

DigiKey Part Number
5496-ICKBGA15x15x10-ND
Manufacturer
Manufacturer Product Number
ICK BGA 15 x 15 x 10
Description
Heatsink for BGAs
Customer Reference
Detailed Description
Heat Sink Aluminum 2.22W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.591" (15.00mm)
Mfr
Fin Height
0.323" (8.20mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
2.22W @ 60°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
10.8°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Thermal Resistance @ Natural
27°C/W
Shape
Square
Material
Length
0.591" (15.00mm)
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,38800 €11,94 €
Unit Price without VAT:2,38800 €
Unit Price with VAT:2,86560 €