
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finmotor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 2.9 kV | |
Voltage - Rated AC (Phase to Phase) | 2.2 kV | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,92000 € | 139,92 € |
| Unit Price without VAT: | 139,92000 € |
|---|---|
| Unit Price with VAT: | 167,90400 € |

