cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.91.3.125.9024

DigiKey Part Number
2066-38.91.3.125.9024-ND
Manufacturer
Manufacturer Product Number
38.91.3.125.9024
Description
SSR RELAY SPST-NO 6A 1.5-33V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
38.91.3.125.9024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
125VAC/DC
Voltage - Load
1.5 V ~ 33 V
Load Current
6 A
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,78000 €337,80 €
Manufacturers Standard Package
Unit Price without VAT:33,78000 €
Unit Price with VAT:40,53600 €