
90.83.3 | |
|---|---|
DigiKey Part Number | 2066-90.83.3-ND |
Manufacturer | |
Manufacturer Product Number | 90.83.3 |
Description | RLY SOCKET FOR 60.13 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 60.13 Relays |
Part Status Obsolete | Base Product Number |
Type Socket |

