
7S.23.9.012.0210 | |
---|---|
DigiKey Part Number | 2066-7S.23.9.012.0210-ND |
Manufacturer | |
Manufacturer Product Number | 7S.23.9.012.0210 |
Description | SFTY RLY GUIDE 2NO+1NC 10A 12VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 47.1 mA | |
Coil Power | 600mW | |
Coil Resistance | 254.8 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,91000 € | 63,91 € |
Unit Price without VAT: | 63,91000 € |
---|---|
Unit Price with VAT: | 76,69200 € |