
7F.30.8.120.2055 | |
|---|---|
DigiKey Part Number | 2066-7F.30.8.120.2055-ND |
Manufacturer | |
Manufacturer Product Number | 7F.30.8.120.2055 |
Description | OUTDOOR DRAW-IN FAN SIZE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 4.92" L x 4.92" W (125.0mm x 125.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Finder Relays, Inc. | Type Fan |
Series | Voltage - Input 120VAC |
Packaging Box | Size / Dimension 4.92" L x 4.92" W (125.0mm x 125.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,07000 € | 81,07 € |
| Unit Price without VAT: | 81,07000 € |
|---|---|
| Unit Price with VAT: | 97,28400 € |

