



58.P4.9.012.0050SPA | |
|---|---|
DigiKey Part Number | 2066-58.P4.9.012.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.P4.9.012.0050SPA |
Description | RELAY GEN PURPOSE 4PDT 7A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 86 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 11 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 140 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,78000 € | 22,78 € |
| 10 | 20,28900 € | 202,89 € |
| 30 | 19,19633 € | 575,89 € |
| 50 | 18,70820 € | 935,41 € |
| 100 | 18,06530 € | 1 806,53 € |
| 250 | 17,24860 € | 4 312,15 € |
| 500 | 16,65500 € | 8 327,50 € |
| Unit Price without VAT: | 22,78000 € |
|---|---|
| Unit Price with VAT: | 27,33600 € |

