cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55.13.9.048.5000

DigiKey Part Number
2066-55.13.9.048.5000-ND
Manufacturer
Manufacturer Product Number
55.13.9.048.5000
Description
IND. PCB RELAY, 3PDT 10A, 48V DC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
55.13.9.048.5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
20 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
9.6 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,95000 €17,95 €
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,54000 €