



4C.01.8.120.0060SPA | |
|---|---|
DigiKey Part Number | 2066-4C.01.8.120.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.01.8.120.0060SPA |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Varistor |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 50°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 7040VA | Coil Resistance 9 kOhms |
Coil Current 8.4 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8897060000 | Weidmüller | 3 | 281-6098-ND | 24,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 21,12500 € | 211,25 € |
| 30 | 19,98700 € | 599,61 € |
| 50 | 19,47900 € | 973,95 € |
| 100 | 18,80960 € | 1 880,96 € |
| 250 | 17,95916 € | 4 489,79 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,46400 € |


