



4C.01.8.024.0060SPA | |
|---|---|
DigiKey Part Number | 2066-4C.01.8.024.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.01.8.024.0060SPA |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Varistor |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 19.2 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 50°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 7040VA | Coil Resistance 320 Ohms |
Coil Current 45 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| 10 | 19,65100 € | 196,51 € |
| 30 | 18,59233 € | 557,77 € |
| 50 | 18,11960 € | 905,98 € |
| 100 | 17,49700 € | 1 749,70 € |
| 250 | 16,70592 € | 4 176,48 € |
| 500 | 16,13106 € | 8 065,53 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,47200 € |

