
48.P8.7.024.0050SPA | |
|---|---|
DigiKey Part Number | 2066-48.P8.7.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.P8.7.024.0050SPA |
Description | Relay Interface Module 48 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 17.5 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus EAC, NF, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 1.081 kOhms |
Coil Current 22.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 19,03200 € |

