General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40.61.7.012.1020

DigiKey Part Number
2066-40.61.7.012.1020-ND
Manufacturer
Manufacturer Product Number
40.61.7.012.1020
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.61.7.012.1020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
8.8 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
288 Ohms
Coil Current
42 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
104,88900 €48,89 €
Manufacturers Standard Package
Unit Price without VAT:4,88900 €
Unit Price with VAT:5,86680 €