
40.51.8.048.0000 | |
|---|---|
DigiKey Part Number | 2066-40.51.8.048.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.51.8.048.0000 |
Description | PCB/PLUG-IN RELAY, SPDT 10A, 48V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 38.4 VAC |
Packaging Bulk | Must Release Voltage 9.6 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 1.35 kOhms |
Coil Current 21 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,65200 € |

