Image for 22.22.8.012.4000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22.22.8.012.4000

DigiKey Part Number
2066-22.22.8.012.4000-ND
Manufacturer
Manufacturer Product Number
22.22.8.012.4000
Description
RELAY GEN PURPOSE DPST 20A 12V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VAC Coil DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Test Button
Series
Termination Style
Screw Terminal
Packaging
Box
Must Operate Voltage
10.2 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 40°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
20 A
Approval Agency
CE, EAC
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
8000VA
Coil Resistance
13.5 Ohms
Coil Current
245 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,79000 €36,79 €
Manufacturers Standard Package
Unit Price without VAT:36,79000 €
Unit Price with VAT:44,14800 €