
39.30.7.024.8240 | |
|---|---|
DigiKey Part Number | 2066-39.30.7.024.8240-ND |
Manufacturer | |
Manufacturer Product Number | 39.30.7.024.8240 |
Description | SSR RELAY SPST-NO 2A 12-275V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,79900 € | 287,99 € |
| Unit Price without VAT: | 28,79900 € |
|---|---|
| Unit Price with VAT: | 34,55880 € |

