
38.81.7.024.7048 | |
|---|---|
DigiKey Part Number | 2066-38.81.7.024.7048-ND |
Manufacturer | |
Manufacturer Product Number | 38.81.7.024.7048 |
Description | SSR RELAY SPST-NO 100MA 1.5-53V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 1.5 V ~ 53 V |
Series | Load Current 100 mA |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,26500 € | 282,65 € |
| Unit Price without VAT: | 28,26500 € |
|---|---|
| Unit Price with VAT: | 33,91800 € |

