Image for 19.91.9.024.4000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19.91.9.024.4000

DigiKey Part Number
2066-19.91.9.024.4000-ND
Manufacturer
Manufacturer Product Number
19.91.9.024.4000
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
19.91.9.024.4000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Screw Terminal
Packaging
Bulk
Must Operate Voltage
19.2 VDC
Part Status
Active
Operate Time
12 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-20°C ~ 50°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
16 A
Relay Type
Switching Voltage
440VAC - Max
Base Product Number
Load - Max Switching
7040VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,40000 €172,00 €
Manufacturers Standard Package
Unit Price without VAT:34,40000 €
Unit Price with VAT:41,28000 €