
PUN-H-4X0,75-NT-500 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-4X0,75-NT-500-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-4X0,75-NT-500 |
Description | PLASTIC TUBING 500 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Natural Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 0.630" (16.00mm) |
Outer Diameter 0.157" (4.00mm) | Minimum Bend Radius 0.315" (8.00mm) |
Inner Diameter 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

