
| TX80/40/15-3E10-M | |
|---|---|
| DigiKey Part Number | 1779-1683-ND | 
| Manufacturer | |
| Manufacturer Product Number | TX80/40/15-3E10-M | 
| Description | FERRITE CORE TOROID | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 3.268" (83.00mm) Diameter 0.626" (15.90mm) Height | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ferroxcube | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Core Type | Toroid | |
| Supplier Device Package | TX 80 x 40 x 15 | |
| Diameter | 3.268" (83.00mm) | |
| Tolerance | ±20% | |
| Gap | Ungapped | |
| Effective Permeability (µe) | 9500.0 | |
| Core Factor (ΣI/A) mm⁻¹ | 0.604 | |
| Effective Length (le) mm | 174.0 | |
| Effective Area (Ae) mm² | 288.0 | |
| Effective Magnetic Volume (Ve) mm³ | 50200.0 | |
| Finish | Epoxy | |
| Height | 0.626" (15.90mm) | |
| Length | - | |
| Width | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,49000 € | 15,49 € | 
| 16 | 9,29313 € | 148,69 € | 
| 32 | 8,00813 € | 256,26 € | 
| 64 | 7,94188 € | 508,28 € | 
| Unit Price without VAT: | 15,49000 € | 
|---|---|
| Unit Price with VAT: | 18,58800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France