
TX42/26/18-3E27-M7 | |
|---|---|
DigiKey Part Number | 1779-1633-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/18-3E27-M7 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 42 x 26 x 18 | |
Material | 3E27 | |
Diameter | 1.697" (43.15mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 7000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.769 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 13810.0 | |
Finish | Epoxy | |
Height | 0.736" (18.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,22100 € | 42,21 € |
| 25 | 3,55440 € | 88,86 € |
| 50 | 3,09080 € | 154,54 € |
| 110 | 2,60155 € | 286,17 € |
| 330 | 2,56882 € | 847,71 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,48800 € |

