Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height
TX42/26/18-3C90
TX42/26/18-3C90

TX42/26/18-3C90

DigiKey Part Number
1779-1637-ND
Manufacturer
Manufacturer Product Number
TX42/26/18-3C90
Description
FERRITE CORE TOROID 3C90
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 3C90 Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 42 x 26 x 18
Material
3C90
Diameter
1.697" (43.15mm)
Tolerance
-
Gap
-
Finish
Epoxy
Height
0.736" (18.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,12000 €7,12 €
104,80900 €48,09 €
254,04000 €101,00 €
503,50600 €175,30 €
1123,00438 €336,49 €
Manufacturers Standard Package
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,54400 €