
TX13/7.9/6.4-3E65 | |
|---|---|
DigiKey Part Number | 1779-1507-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.526" (13.35mm) Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.9 x 6.4 | |
Diameter | 0.526" (13.35mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5200.0 | |
Core Factor (ΣI/A) mm⁻¹ | 2.21 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 14.1 | |
Effective Magnetic Volume (Ve) mm³ | 442.0 | |
Finish | Epoxy | |
Height | 0.275" (7.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,40300 € | 40,30 € |
| 250 | 0,33868 € | 84,67 € |
| 500 | 0,29392 € | 146,96 € |
| 1 500 | 0,25141 € | 377,12 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

