
P36/22-3F36 | |
|---|---|
DigiKey Part Number | P36/22-3F36-ND |
Manufacturer | |
Manufacturer Product Number | P36/22-3F36 |
Description | FERRITE CORE P 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core P Type Length Width 1.425" (36.20mm) Diameter 0.854" (21.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 36 x 22 | |
Material | 3F36 | |
Diameter | 1.425" (36.20mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.264 | |
Effective Length (le) mm | 53.2 | |
Effective Area (Ae) mm² | 202.0 | |
Minimum Core Cross Section (Amin) mm² | 172.0 | |
Effective Magnetic Volume (Ve) mm³ | 10700.0 | |
Finish | Uncoated | |
Height | 0.854" (21.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,02817 € | 1 508,45 € |
| Unit Price without VAT: | 5,02817 € |
|---|---|
| Unit Price with VAT: | 6,03380 € |

