Desktop Battery Charger 10.8V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH-011

DigiKey Part Number
1706-1003-ND
Manufacturer
Manufacturer Product Number
CH-011
Description
BATT CHARGER DESKTOP 10.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 10.8V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fedco Batteries
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Battery Chemistry
Lithium-Ion
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
10.8V
Charge Current - Max
-
Charge Time
-
Voltage - Input
-
Power - Max
-
Size / Dimension
6.89" L x 4.89" W x 2.30" H (175.01mm x 124.21mm x 58.42mm)
Mounting Type
Desktop
Termination Style
Battery Bay
Features
-
Operating Temperature
-
Approval Agency
UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1333,61000 €333,61 €
5317,21800 €1 586,09 €
10310,41100 €3 104,11 €
25301,63600 €7 540,90 €
Manufacturers Standard Package
Unit Price without VAT:333,61000 €
Unit Price with VAT:400,33200 €