Direct

FGSR12SR6006NA | |
|---|---|
DigiKey Part Number | SY-623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGSR12SR6006NA |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 33 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 17-SMD Module |
Voltage - Input (Max) 14.4V | Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVX006A0X3-SRZ | OmniOn Power | 1 463 | 555-PVX006A0X3-SRZCT-ND | 9,75000 € | Direct |


