Diode Array 2 Independent 1.2 kV 100A (DC) Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP12100S27DC2X

DigiKey Part Number
5700-FP12100S27DC2X-ND
Manufacturer
Manufacturer Product Number
FP12100S27DC2X
Description
DIODE MOD SIC 1.2KV 100A SOT-227
Customer Reference
Detailed Description
Diode Array 2 Independent 1.2 kV 100A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
fastSiC
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1.2 kV
Current - Average Rectified (Io) (per Diode)
100A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
0.1 mA @ 1.2 kV
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 172,11 € or more for products shipped by FastSiC
All prices are in EUR
Tube
QuantityUnit PriceExt Price
176,18000 €76,18 €
1027,93300 €279,33 €
10026,02880 €2 602,88 €
50025,39458 €12 697,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,18000 €
Unit Price with VAT:91,41600 €