
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 2.5V @ 100mA | |
Gate Charge (Qg) (Max) @ Vgs | 315 nC @ 15 V | |
Vgs (Max) | 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 7390 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,08000 € | 49,08 € |
| 10 | 17,99700 € | 179,97 € |
| 100 | 16,76970 € | 1 676,97 € |
| 1 200 | 16,36087 € | 19 633,04 € |
| Unit Price without VAT: | 49,08000 € |
|---|---|
| Unit Price with VAT: | 58,89600 € |

