
DK-BWG840F | |
|---|---|
DigiKey Part Number | 1914-DK-BWG840F-ND |
Manufacturer | |
Manufacturer Product Number | DK-BWG840F |
Description | DEVELOPMNT KIT FOR GATEWAY BWG84 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BWG840F - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Fanstel Corp. | Utilized IC / Part BWG840F |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 91,61917 € | 5 497,15 € |
| Unit Price without VAT: | 91,61917 € |
|---|---|
| Unit Price with VAT: | 109,94300 € |

