
DK-BWG832F | |
|---|---|
DigiKey Part Number | 1914-DK-BWG832F-ND |
Manufacturer | |
Manufacturer Product Number | DK-BWG832F |
Description | DEVELOPMNT KIT FOR GATEWAY BWG83 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BWG832F - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Fanstel Corp. | Utilized IC / Part BWG832F |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 84,99050 € | 5 099,43 € |
| Unit Price without VAT: | 84,99050 € |
|---|---|
| Unit Price with VAT: | 101,98860 € |

