
BWG840X | |
|---|---|
DigiKey Part Number | 1914-BWG840X-ND |
Manufacturer | |
Manufacturer Product Number | BWG840X |
Description | OPEN SOURCE INDUSTRIAL GRADE LON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Gateway USB |
Datasheet | Datasheet |
Category | Applications ZigBee™ |
Manufacturer Fanstel Corp. | Interface USB |
Packaging Box | Power - Output 20dBm |
Part Status Active | Data Rate (Max) 1Mbps |
Function Gateway | Features IoT Gateway |
Modulation or Protocol Bluetooth | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWG840XE | Fanstel Corp. | 0 | 1914-BWG840XE-ND | 51,73625 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 47,49800 € | 3 799,84 € |
| Unit Price without VAT: | 47,49800 € |
|---|---|
| Unit Price with VAT: | 56,99760 € |


