SMA Torque Wrench Wrench 5/16" 4.53" (115.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74Z-0-0-21

DigiKey Part Number
5328-74Z-0-0-21-ND
Manufacturer
Manufacturer Product Number
74Z-0-0-21
Description
WRENCH SMA TORQUE 5/16" 4.53"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 4.53" (115.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
4.53" (115.0mm)
Finish
-
End Detail
-
Torque
Fixed, 8.85 in-lbs (1Nm)
Features
8.85 in-lbs (1Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1336,87000 €336,87 €
5312,26400 €1 561,32 €
10302,23900 €3 022,39 €
25289,49000 €7 237,25 €
Manufacturers Standard Package
Unit Price without VAT:336,87000 €
Unit Price with VAT:404,24400 €