RF Amplifier IC General Purpose 10MHz ~ 1GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLNA-010-30-10-SMA

DigiKey Part Number
5328-SLNA-010-30-10-SMA-ND
Manufacturer
Manufacturer Product Number
SLNA-010-30-10-SMA
Description
LOWNOISEAMP 10MHZ-1GHZ P1DB SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 1GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
1dB
Manufacturer
Fairview Microwave
RF Type
General Purpose
Packaging
Bag
Voltage - Supply
9V ~ 15V
Part Status
Active
Current - Supply
110mA
Frequency
10MHz ~ 1GHz
Mounting Type
Chassis Mount
P1dB
17dBm
Package / Case
Module, SMA Connectors
Gain
30dB
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1617,65000 €617,65 €
Manufacturers Standard Package
Unit Price without VAT:617,65000 €
Unit Price with VAT:741,18000 €