
FMSW6627 | |
|---|---|
DigiKey Part Number | 5328-FMSW6627-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6627 |
Description | FMSW6627 |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP6T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 43GHz | |
Isolation | 40dB (min) | |
Insertion Loss | 1.6dB (max) | |
Test Frequency | 40GHz ~ 43GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -25°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

