
FMIR1053 | |
|---|---|
DigiKey Part Number | 5328-FMIR1053-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1053 |
Description | FMIR1053 |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz TYPE-N FEMALE Isolator 50 W 17dB 1.6 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1 GHz ~ 2 GHz | |
Isolation | 17dB | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.9dB | |
VSWR | 1.6 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - |

