
FMANRBD1077 | |
|---|---|
cms-digikey-product-number | 5328-FMANRBD1077-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FMANRBD1077 |
cms-description | FMANRBD1077 |
cms-customer-reference | |
cms-detailed-description | RF ANTENNA General Purpose Whip, Straight BNC Male Connector Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 146MHz, 435MHz | |
Frequency Range | 144MHz ~ 148MHz, 420MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.15dBi, 2.15dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | BNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 16.530" (419.86mm) | |
Applications | General Purpose |

