
FMCN1955 | |
|---|---|
DigiKey Part Number | 5328-FMCN1955-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1955 |
Description | CONN JACK SOLDER/SOLDER TYPE N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,17000 € | 29,17 € |
| Unit Price without VAT: | 29,17000 € |
|---|---|
| Unit Price with VAT: | 35,00400 € |

