Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FMC2122085/SP-6 | |
|---|---|
| DigiKey Part Number | 5328-FMC2122085/SP-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMC2122085/SP-6 | 
| Description | RA SMP FEMALE TO SMP FEMALE CABL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 6.000" (152.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | SMP to SMP | |
| 1st Connector | SMP Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMP Jack, Right Angle | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 6.000" (152.40mm) | |
| Cable Type | Hand Formable .047 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 18 GHz | |
| Color | Blue | |
| Features | - | |
| Operating Temperature | -65°C ~ 165°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 78,37000 € | 78,37 € | 
| Unit Price without VAT: | 78,37000 € | 
|---|---|
| Unit Price with VAT: | 94,04400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France